• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SFMCBL01B-XJ V 20 Rechargeable battery Cordless blower w/o battery, w/o charger 18 V

1/18
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless blower

Features

w/o battery

w/o charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

4.0 Ah

Air speed

288 km/h

Battery voltage

18 V

No. of power packs included

0

Air speed

288 km/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740902 STANLEY SFMCBL01B-XJ V 20 Rechargeable battery Cordless blower w/o battery, w/o charger 18 V

Description

Product strengths:|Stanley® FATMAX® 18 volt battery-powered air brush with powerful engine and efficient fan for high air speed and high air throughput|Ideal for removing leaves and cleaning of workplaces, tools and assembly vehicles, but also for blowing out wall joints, drill holes etc.|lockable safety switch enables user-friendly continuous operation|3-stage switch with electronic air speed regulation|Handy through compact and lightweight design as well as ergonomically rubberized grip areas|Additional application possibilities through standard accessories|Supplied without battery/charger - Operation via new, more powerful Stanley® FATMAX® V20 lithium-ion 18V battery (4.0 Ah or 6.0 Ah)

This text is machine translated.

Scope of delivery

  • Air tube
  • Blow pipe extension
  • Adapter for inflating with air or for suction of air

Hints

Without battery and without charger

More interesting products

(*All information is plus legal VAT)