• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Black 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Safety jack socket
Connector type
Socket, built-in
Pin Ø
4 mm
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Black 1 pc(s) Piece

  • 4 mm

Technical specifications

Packaging type

Piece

Product type

Safety jack socket

Connector type

Socket, built-in

Pin Ø

4 mm

Nominal current

24 A

Nominal current - rounded value

24 A

Connection

Type C CEE 7/16 plug 4.8 mm

Factory colour

Black

Insulation type

Insulated

Manufacturer part #

23.3070-21

Type

SLB4-F/A

Dim

(Ø x L) 14.5 mm x 30.5 mm

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Contact material

Nickel plated

Nominal voltage

1000 V

Length

30.5 mm

(Ø)

14.5 mm

RoHS-compliant

Yes

Material (details)

Nickel-plated

Nominal voltage (details)

1000 V

Nominal current (details)

24 A

Connection

4.8 mm male spade connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 743330 Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 743330 Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Black 1 pc(s) Piece

Information

Information 743330 Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Black 1 pc(s) Piece

Certificate

Certificate 743330 Stäubli SLB4-F/A Safety jack socket Socket, built-in Pin diameter: 4 mm Black 1 pc(s) Piece

Description

Ø 4 mm rigid socket in insulated body, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)