• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Staudte-Hirsch SH-3.170 331700 Charger 6 V, 12 V 2 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Charger

Dim

(W x H x D) 70 x 40 x 110 mm

Battery voltage

6 V

12 V

Operating voltage

230 V / AC

Suitable for

VRLA AGM

SLA

Lead acid

Lithium

Weight

280 g

Charging current at 12 V

2 A

Charging current at 6 V

2 A

Width

70 mm

Height

40 mm

Depth

110 mm

Cable length

1.70 m

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2317297 Staudte-Hirsch SH-3.170 331700 Charger 6 V, 12 V 2 A

User & Safety Instructions

User & Safety Instructions 2317297 Staudte-Hirsch SH-3.170 331700 Charger 6 V, 12 V 2 A

Information

Information 2317297 Staudte-Hirsch SH-3.170 331700 Charger 6 V, 12 V 2 A

Warranty Terms

Warranty Terms 2317297 Staudte-Hirsch SH-3.170 331700 Charger 6 V, 12 V 2 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)