• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 008291 HG 2620 E Hot air blower incl. accessories, incl. case 2300 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot air blower HG 2620 E + case + Accessories

  • Electronically controlled
  • 2300 W
  • air-flow control from 150 - 500 l/min
  • digital temperature setting of 50 - 700 °C via joystick
  • LCD display with temperature display in 10 °C stages
  • Incl. heat accumulation warning function and residual heat indicator
  • with case, pressure roll & angle flat nozzles

Technical specifications

  • Air pressure: 4000 Pa
  • Life Motor: 10000 h
Product type

Hot air blower

Temperature settings

50 - 700 °C

2300 W

Operating voltage

230 V

Width

91 mm

Weight

840 g

Features

incl. accessories

incl. case

Air volume

150 - 500 l/min

Length

358 mm

Height

95 mm

Documents & Downloads

Datasheet

Datasheet 1385222 Steinel 008291 HG 2620 E Hot air blower incl. accessories, incl. case 2300 W

User & Safety Instructions

User & Safety Instructions 1385222 Steinel 008291 HG 2620 E Hot air blower incl. accessories, incl. case 2300 W

Warranty Terms

Warranty Terms 1385222 Steinel 008291 HG 2620 E Hot air blower incl. accessories, incl. case 2300 W

Description

Electronically controlled hot air blower HG 2620 E with 2300 W brush engine. The temperature setting of the ceramic heating is continuously in the range of 50 - 700 °C via joystick, precisely in 10 °C steps. Also the volume of air is continuously adjustable from 150 - 500 l/min can be regulated. Equipped with LCD display and residual heat indicator. The brushless motor is to a lifetime of well 10,000 work hours and more. The residual heat indicator provides maximum safety, the integrated thermal protection prevents overheating. A fine dust filter is integrated, the ergonomic design with soft insert and the magnesium protective tube provide for safe work.

Features

  • 2300 W brush motor
  • Digital temperature setting of 50 - 700 °C via joystick
  • Air-flow control from 150 - 500 l/min
  • LCD display
  • Residual heat indicator
  • Brushless motor
  • Integrated Fine dust filter
  • Ceramic heating
  • 3 m power cable
  • Thermal fuse
  • Handle with soft grip cover.

Scope of delivery

  • Case
  • Pressure roller
  • Angle flat nozzle 40 x 2 mm
  • Angle flat nozzle 20 x 2 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)