
Highlights & Details
INNER LAMP RS LED M1 S NOBLE STEEL V2
- Warm white LEDs
- With twilight function
- Continuous light switchable
- Night light function and 4h continuous light switchable
Technical specifications
- Dim
(L x W x H) 20 x 20 x 5.3 cm
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light (+ motion detector)
- Width
20 cm
- Bulb type
LED (monochrome)
- Height
5.3 cm
Built-in LED
- Length
20 cm
- Rating per bulb
8.8 W
- Depth
20 cm
8.8 W
- PIR detection angle (horizontal)
360°
- Vertical detection angle
160°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP20
- Factory colour
Stainless steel
- Material
Plastic
- Weight
0.609 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
759 lm
759 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1762482 Steinel 052492 RS LED M1 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 8.8 W Stainless steel
User & Safety Instructions
User & Safety Instructions 1762482 Steinel 052492 RS LED M1 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 8.8 W Stainless steel
Warranty Terms
Warranty Terms 1762482 Steinel 052492 RS LED M1 S LED ceiling light (+ motion detector) LED (monochrome) Built-in LED 8.8 W Stainless steel
Description
This text is machine translated.
Features
- With night light function
Scope of delivery
- LED ceiling light with motion detector
- Fitting Material
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































