• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 068226 MH3 KF SC Hot air blower incl. charger, incl. rechargeables 600 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

STEINEL battery hot air gun mobile heat MH 3 incl. 5.5 Ah battery and charger

  • Immediately ready to start thanks to the temperature boost from 0 to 300 °C in 5 seconds
  • Powerful with up to 200 l/min directly at the material
  • Including LED lighting on the device base for better illumination
  • Security lock button for safe working
  • Powerful 18 V battery with 5.5 Ah from the CAS-Alliance

Technical specifications

Product type

Hot air blower

Temperature settings

300 °C

500 °C

600 W

Operating voltage

18 V

Width

72 mm

Weight

2.2 kg

Type

5.5 Ah

Features

incl. charger

incl. rechargeables

Air volume

200 l/min

Length

225 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2522318 Steinel 068226 MH3 KF SC Hot air blower incl. charger, incl. rechargeables 600 W

User & Safety Instructions

User & Safety Instructions 2522318 Steinel 068226 MH3 KF SC Hot air blower incl. charger, incl. rechargeables 600 W

Information

Information 2522318 Steinel 068226 MH3 KF SC Hot air blower incl. charger, incl. rechargeables 600 W

Conformity certificate

Conformity certificate 2522318 Steinel 068226 MH3 KF SC Hot air blower incl. charger, incl. rechargeables 600 W

Warranty Terms

Warranty Terms 2522318 Steinel 068226 MH3 KF SC Hot air blower incl. charger, incl. rechargeables 600 W

Description

Quick to hand and immediately ready to go.
The 18 V battery hot air blower mobile heat MH 3 is ready to use within five seconds and offers two temperature options directly adjustable at the joystick with 300 °C and 500 °C. The powerful device is designed for air volumes of up to 200 l/min. With a battery charge, you can perform up to 200 shrinkage of all kinds precisely and safely. Thanks to the integrated LED light, the work area is always optimally illuminated. The cordless hot air blower is supplied in a practical storage case - including 5.5 Ah CAS battery and charger.

This text is machine translated.

Features

  • Simple temperature setting via joystick
  • Optimized device center of gravity
  • Non-slip base
  • Hanging option
  • Suitable for plug-in "standard nozzles"

Scope of delivery

  • Storage case
  • 5.5 Ah CAS battery
  • Charger
  • User manual

More interesting products

(*All information is plus legal VAT)