• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel GLUEMATIC 3011 Glue gun 11 mm 45 W 230 V 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel Glue gun GlueMatic 3011

  • Ideal for demanding gluing projects, florists or handcraft activitiesLight and ergonomic for fatigue-free working with foldable base for a secure standSuitable for ø11mm glue sticks in different colorsQuick heating time of 7 min. / High flow rate of 16 G/min.Self-adhesive nozzle replaceable, fine nozzle and long nozzle available as accessoriesIncl. 3x adhesive sticks Cristal

Technical specifications

  • Cable length: 2 mTemperature accuracy +/- 10 °C.
Product type

Glue gun

45 W

Voltage

230 V

Glue stick Ø

11 mm

Melting temperature

200 °C

Max. preheat time

420 s

Output (max.)

16 g/min

Dim

(L x W) 256 mm x 53 mm

Length

256 mm

Width

53 mm

Weight

395 g

Factory colour

Multicolour

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2850629 Steinel GLUEMATIC 3011 Glue gun 11 mm 45 W 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850629 Steinel GLUEMATIC 3011 Glue gun 11 mm 45 W 230 V 1 pc(s)

Security datasheet

Security datasheet 2850629 Steinel GLUEMATIC 3011 Glue gun 11 mm 45 W 230 V 1 pc(s)

Warranty Terms

Warranty Terms 2850629 Steinel GLUEMATIC 3011 Glue gun 11 mm 45 W 230 V 1 pc(s)

Description

The all-round hot glue gun GM 3011 is the successor to the popular Gluematic 3002. By the processing ø11mm Glue sticks with a delivery rate of 16 g/min. It inspires ambitious home and craftsmen. More sophisticated adhesive projects can be implemented quickly and easily with the high-quality adhesive gun.

This text is machine translated.

Features

  • Can be used forFilm, glass, rubber, wood, ceramic, Metal, paper, paper painted, cardboard, cardboard, Plexiglas, PVC

Scope of delivery

  • 3x adhesive sticks

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)