• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel Glumatic 1011 Glue gun 11 mm 45 W 240 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel Glue gun GlueMatic 1011

  • Ideal for building and repair work
  • Foldable stand
  • Handy, compact and ergonomic
  • Glue stick viewing window

Technical specifications

  • Cable length: 2 m
  • Range of supply: Includes 2 adhesive sticks
Product type

Glue gun

45 W

Voltage

240 V

Glue stick Ø

11 mm

Melting temperature

200 °C

Max. preheat time

480 s

Output (max.)

13 g/min

Operating voltage

100 - 240 V

Dim

(L x W) 17 cm x 4.5 cm

Length

17 cm

Width

4.5 cm

Weight

0.303 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2898345 Steinel Glumatic 1011 Glue gun 11 mm 45 W 240 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2898345 Steinel Glumatic 1011 Glue gun 11 mm 45 W 240 V 1 pc(s)

Information

Information 2898345 Steinel Glumatic 1011 Glue gun 11 mm 45 W 240 V 1 pc(s)

Warranty Terms

Warranty Terms 2898345 Steinel Glumatic 1011 Glue gun 11 mm 45 W 240 V 1 pc(s)

Description

Handy. Powerful. Practical. The GlueMatic 1011 is perfectly suitable for the introduction into gluing. Creative projects, decorations and repairs can be carried out perfectly thanks to the easy operation and handy design. Thanks to the processing of ø11mm glue sticks, the light glue pistol offers a delivery rate of 13g/min. Proven technology for craft fans and DIY enthusiasts. Our proven DIY devices in a new look. From the battery-operated adhesive gun for quick use to the cable-bound all-round gun there is something for all creative people.

This text is machine translated.

Features

  • Ideal for the daily use for building and repair work
  • Heat-up time of 8 min. / Flow rate of 13 g/min.
  • Handy, compact and ergonomic
  • Suitable for ø11mm glue sticks in different colors
  • With convenient adhesive stick window and folding base for a safe stand

Scope of delivery

  • Incl. 2x 11mm Cristal adhesive sticks

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)