• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel KLEBESTICKS 85°C 7MM COLOR 96G Hot melt glue sticks 7 mm 150 mm Multi-coloured, Red, Yellow, Green, Orange, Whit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 67.60)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Adhesive sticks 85°C Ø 7mm

  • Fusing temperature 85 °C
  • Temperature stable 0 – 40 °C.
  • Open time 15 seconds
  • Binding time 40 s.
  • Solvent-free

Technical specifications

Product type

Hot melt glue sticks

(Ø)

7 mm

Length

150 mm

Factory colour

Multi-coloured

Red

Yellow

Green

Orange

White

Brown

Black

Content

16 pc(s)

Weight

96 g

Melting temperature

85 °C

Documents & Downloads

Datasheet

Datasheet 2850638 Steinel KLEBESTICKS 85°C 7MM COLOR 96G Hot melt glue sticks 7 mm 150 mm Multi-coloured, Red, Yellow, Green, Orange, Whit

Security datasheet

Security datasheet 2850638 Steinel KLEBESTICKS 85°C 7MM COLOR 96G Hot melt glue sticks 7 mm 150 mm Multi-coloured, Red, Yellow, Green, Orange, Whit

Description

The colorful 85°C crafts adhesive for colorful connections with low temperature. Ideal for tinkering and decorating also with temperature-sensitive materials. Solvent-free adhesive with an initial strength after 15 seconds.

This text is machine translated.

System requirements

  • Can be used for: Glass, rubber, wood, ceramic, leather, Paper, cardboard/cardboard, textiles, foil, polystyrene

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)