• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel MobileGlue 3011 Glue gun incl. rechargeables, incl. charger 11 mm 18 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steinel battery of adhesive gun MobileGlue 3011 incl. 18V 2.5 Ah PFA battery

  • Powerful 11 mm rechargeable hot glue gun Ideal for wireless home work, repairs and professional work
  • Incl. 18 V 2.5 Ah Bosch Power FOR ALL battery and charger
  • Cordless operation up to 90 min With a battery charging
  • 2 Temperature levels of 130°C/200°C for even more adhesive applications
  • Ergonomic design for fatigue-free working with temperature and charging status display
  • Heat-up time:2 min. / High flow rate 20 G/min.

Technical specifications

  • Temperature accuracy +/- 5 °C.Melting temperature 130-200°C
Product type

Glue gun

Features

incl. rechargeables

incl. charger

Voltage

18 V

Capacity (mAh, Ah)

2.5 Ah

Glue stick Ø

11 mm

Melting temperature

200 °C

Max. preheat time

120 s

Output (max.)

20 g/min

Dim

(L x W) 256 mm x 55 mm

Length

256 mm

Width

55 mm

Weight

750 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2850632 Steinel MobileGlue 3011 Glue gun incl. rechargeables, incl. charger 11 mm 18 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850632 Steinel MobileGlue 3011 Glue gun incl. rechargeables, incl. charger 11 mm 18 V 1 pc(s)

Security datasheet

Security datasheet 2850632 Steinel MobileGlue 3011 Glue gun incl. rechargeables, incl. charger 11 mm 18 V 1 pc(s)

Warranty Terms

Warranty Terms 2850632 Steinel MobileGlue 3011 Glue gun incl. rechargeables, incl. charger 11 mm 18 V 1 pc(s)

Description

The powerful battery-operated adhesive gun offers numerous possibilities to the ambitious do-it-yourself worker. With 2 temperature levels, the adhesive can be processed at 130°C and 200°C, and in addition, it can be used everywhere without power connection. As a partner of the Bosch PFA battery alliance, the MG 3011 is compatible with all Allianz batteries. Even demanding projects are possible thanks to the ergonomic design and the high output capacity of 20 g/min. Easily from the hand.

This text is machine translated.

Features

  • Temperature and battery level indicator2 temperature levelsChangeable nozzleCan be used forRubber, wood, ceramic, leather, metal, Paper, cardboard, cardboard, canvas, P

Scope of delivery

  • 18 V 2.5 Ah Bosch Power FOR ALL batteries
  • Charger
  • 3x adhesive sticks

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.98*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)