• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel MOBILEGLUE 5011 FS Cordless glue gun w/o battery, w/o charger 11 mm 18 V 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steinel cordless glue gun MobileGlue 5011

  • Professional battery-operated hot glue gun Ideal for cordless work, which requires a lot of adhesive quickly
  • Cordless operation up to 90 min With a battery charging
  • Heat-up time: 2 min. / extra high capacity 20 g / min.
  • 2 Temperature levels of 130 °C/200 °C for more adhesive applications
  • Compatible with 18-V Metabo CAS battery system
  • Suitable for ø 11 mm adhesive sticks in different colors and different melting temperatures of 130 °C/200 °C.
  • Ergonomic design for fatigue-free working with temperature and charging status display

Technical specifications

  • Battery runtime: Up to 90 minutes
  • Battery type: Li-ion
  • Dim. Height: 188 mm
  • Melting temperature 130-200°C
Product type

Cordless glue gun

Features

w/o battery

w/o charger

Voltage

18 V

Capacity (mAh, Ah)

2 Ah

Glue stick Ø

11 mm

Max. preheat time

120 s

Output (max.)

20 g/min

Dim

(L x W) 256 mm x 78 mm

Length

256 mm

Width

78 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2898993 Steinel MOBILEGLUE 5011 FS Cordless glue gun w/o battery, w/o charger 11 mm 18 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2898993 Steinel MOBILEGLUE 5011 FS Cordless glue gun w/o battery, w/o charger 11 mm 18 V 1 pc(s)

Security datasheet

Security datasheet 2898993 Steinel MOBILEGLUE 5011 FS Cordless glue gun w/o battery, w/o charger 11 mm 18 V 1 pc(s)

Warranty Terms

Warranty Terms 2898993 Steinel MOBILEGLUE 5011 FS Cordless glue gun w/o battery, w/o charger 11 mm 18 V 1 pc(s)

Description


Mobile. Fast. Professional.
Our cordless hot glue gun is perfect for professional Craftsman. This is because professionals need a short heat-up time when gluing, a high amount of adhesive as well as temperature settings for different adhesives. For the necessary Power, we rely on the high-performance battery system of the cordless alliance system (CAS) with 18 V.

Series 5 - Developed for professional mechanics
Professionals need a short heat-up time when sticking, a high quantity of adhesive as well as temperature settings for different adhesives. The right choice for all those who want to work quickly and flexibly.

This text is machine translated.

Features

  • 2 temperature settings 130 °C/200 °C.
  • Temperature display: LED segment display
  • Replaceable nozzle
  • Auto switch-off
  • Heat uptime: 2 min.
  • High flow 20 g/min.
  • Softgrip

Scope of delivery

  • Battery-operated glue gun MG 5011
  • 3 x 11 mm adhesive sticks.

Hints

Battery and battery charger not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)