Image similar
L4978
Voltage regulator - DC/DC voltage regulator
DIP 8
STMicroelectronics
STM
Positive
Adjustable
55 V
3.3 V
2 A
Buck
Buck
1
8 V
50 V
100 kHz
300 kHz
-40 °C
+150 °C
Through-hole
2 A Step-Down Sw.-Reg.
3.3 - 50 V
DIP-8
Datasheet 156114 STMicroelectronics L4978 Voltage regulator - DC/DC voltage regulator DIP 8 Positive Adjustable 2 A
User & Safety Instructions 156114 STMicroelectronics L4978 Voltage regulator - DC/DC voltage regulator DIP 8 Positive Adjustable 2 A
€ 15.43€ 13.13*
The necessary accessories are required to use the article as described.