• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete BD138 SOT 32 No. of channels 1 PNP

Product type
Transistor (BJT) - Discrete
Enclosure
SOT 32
Type
PNP
Collector current
-1.5 A
Collector emitter voltage U(CEO)
-60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.29 / piece)
€ 2.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BD138

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 32

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

PNP

Collector current

-1.5 A

Collector emitter voltage U(CEO)

-60 V

Collector-emitter saturation voltage (max.)

-500 mV

Collector cutoff current

-100 nA

Power (max) P(TOT)

12.5 W

DC current gain (hFE)

25

DC current gain hFE - reference current

-5 mA

DC current gain hFE - reference voltage

-2 V

Mounting type

Surface-mount

Content

1 pc(s)

Type

PNP

Documents & Downloads

Datasheet

Datasheet 155404 STMicroelectronics Transistor (BJT) - Discrete BD138 SOT 32 No. of channels 1 PNP

User & Safety Instructions

User & Safety Instructions 155404 STMicroelectronics Transistor (BJT) - Discrete BD138 SOT 32 No. of channels 1 PNP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.47€ 12.17*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)