• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete BD140 SOT 32 3 No. of channels 1 PNP

Product type
Transistor (BJT) - Discrete
Enclosure
SOT 32 3
Type
PNP
Collector current
-1.5 A
Collector emitter voltage U(CEO)
-80 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1116 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BD140

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 32 3

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

PNP

Collector current

-1.5 A

Collector emitter voltage U(CEO)

-80 V

Collector-emitter saturation voltage (max.)

-500 mV

Collector cutoff current

-100 nA

Power (max) P(TOT)

1.25 W

DC current gain (hFE)

40

DC current gain hFE - reference current

-150 mA

DC current gain hFE - reference voltage

-2 V

Mounting type

Through-hole

Content

1 pc(s)

Type

PNP

Documents & Downloads

Datasheet

Datasheet 155406 STMicroelectronics Transistor (BJT) - Discrete BD140 SOT 32 3 No. of channels 1 PNP

User & Safety Instructions

User & Safety Instructions 155406 STMicroelectronics Transistor (BJT) - Discrete BD140 SOT 32 3 No. of channels 1 PNP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.55€ 10.25*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)