• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete BD239C TO 220 No. of channels 1 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 220
Type
NPN
Collector current
2 A
Collector emitter voltage U(CEO)
100 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

591 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.64 / piece)
€ 4.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BD239C

Product type

Transistor (BJT) - Discrete

Enclosure

TO 220

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

NPN

Collector current

2 A

Collector emitter voltage U(CEO)

100 V

Collector-emitter saturation voltage (max.)

700 mV

Collector cutoff current

300 µA

Power (max) P(TOT)

2 W

DC current gain (hFE)

15

DC current gain hFE - reference current

1 A

DC current gain hFE - reference voltage

4 V

Mounting type

Through-hole

Content

1 pc(s)

Type

NPN

Documents & Downloads

Datasheet

Datasheet 155410 STMicroelectronics Transistor (BJT) - Discrete BD239C TO 220 No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 155410 STMicroelectronics Transistor (BJT) - Discrete BD239C TO 220 No. of channels 1 NPN

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.92€ 14.62*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)