There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BD437
Transistor (BJT) - Discrete
SOT 32 3
STMicroelectronics
STM
1
NPN
4 A
45 V
600 mV
100 µA
36 W
30
10 mA
5 V
3 MHz
Through-hole
1 pc(s)
NPN
Datasheet 155418 STMicroelectronics Transistor (BJT) - Discrete BD437 SOT 32 3 No. of channels 1 NPN
User & Safety Instructions 155418 STMicroelectronics Transistor (BJT) - Discrete BD437 SOT 32 3 No. of channels 1 NPN
€ 19.44€ 15.64*
The necessary accessories are required to use the article as described.