BD682
Transistor (BJT) - Discrete
SOT 32 3
STMicroelectronics
STM
1
PNP - Darlington
-4 A
-100 V
-2.5 V
-500 µA
40 W
750
-1.5 A
-3 V
Through-hole
1 pc(s)
PNP
Datasheet 155428 STMicroelectronics Transistor (BJT) - Discrete BD682 SOT 32 3 No. of channels 1 PNP - Darlington
User & Safety Instructions 155428 STMicroelectronics Transistor (BJT) - Discrete BD682 SOT 32 3 No. of channels 1 PNP - Darlington
€ 14.34€ 12.04*
The necessary accessories are required to use the article as described.