
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Type
BUV48A
- Product type
Transistor (BJT) - Discrete
- Enclosure
TO 247 3
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Channels
1
- Type
NPN
- Collector current
15 A
- Collector emitter voltage U(CEO)
450 V
- Collector-emitter saturation voltage (max.)
5 V
- Collector cutoff current
200 µA
- Power (max) P(TOT)
125 W
- DC current gain (hFE)
8
- DC current gain hFE - reference current
8 A
- DC current gain hFE - reference voltage
5 V
- Mounting type
Through-hole
- Content
1 pc(s)
- Type
NPN
Documents & Downloads
Datasheet
Datasheet 159638 STMicroelectronics Transistor (BJT) - Discrete BUV48A TO 247 3 No. of channels 1 NPN
User & Safety Instructions
User & Safety Instructions 159638 STMicroelectronics Transistor (BJT) - Discrete BUV48A TO 247 3 No. of channels 1 NPN
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.43€ 16.13*
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























