There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MJE340
Transistor (BJT) - Discrete
SOT 32 3
STMicroelectronics
STM
1
NPN
500 mA
300 V
500 mV
100 µA
20.8 W
30
50 mA
10 V
Through-hole
1 pc(s)
NPN
Datasheet 156085 STMicroelectronics Transistor (BJT) - Discrete MJE340 SOT 32 3 No. of channels 1 NPN
User & Safety Instructions 156085 STMicroelectronics Transistor (BJT) - Discrete MJE340 SOT 32 3 No. of channels 1 NPN
€ 18.89€ 16.59*
The necessary accessories are required to use the article as described.