• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete MJE350 SOT 32 3 No. of channels 1 PNP

Product type
Transistor (BJT) - Discrete
Enclosure
SOT 32 3
Type
PNP
Collector current
-500 mA
Collector emitter voltage U(CEO)
-300 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 3.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MJE350

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 32 3

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

PNP

Collector current

-500 mA

Collector emitter voltage U(CEO)

-300 V

Collector-emitter saturation voltage (max.)

-500 mV

Collector cutoff current

-100 µA

Power (max) P(TOT)

20.8 W

DC current gain (hFE)

30

DC current gain hFE - reference current

-50 mA

DC current gain hFE - reference voltage

-10 V

Mounting type

Through-hole

Content

1 pc(s)

Type

PNP

Documents & Downloads

Datasheet

Datasheet 156086 STMicroelectronics Transistor (BJT) - Discrete MJE350 SOT 32 3 No. of channels 1 PNP

User & Safety Instructions

User & Safety Instructions 156086 STMicroelectronics Transistor (BJT) - Discrete MJE350 SOT 32 3 No. of channels 1 PNP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.89€ 13.59*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)