
Technical specifications
- Type
TIP2955
- Product type
Transistor (BJT) - Discrete
- Enclosure
TO 247 3
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Channels
1
- Type
PNP
- Collector current
-15 A
- Collector emitter voltage U(CEO)
-60 V
- Collector-emitter saturation voltage (max.)
-3 V
- Collector cutoff current
-700 µA
- Power (max) P(TOT)
90 W
- DC current gain (hFE)
20
- DC current gain hFE - reference current
-4 A
- DC current gain hFE - reference voltage
-4 V
- Mounting type
Through-hole
- Content
1 pc(s)
- Type
PNP
- Type
TIP 2955
Documents & Downloads
Datasheet
Datasheet 150971 STMicroelectronics Transistor (BJT) - Discrete TIP2955 TO 247 3 No. of channels 1 PNP
User & Safety Instructions
User & Safety Instructions 150971 STMicroelectronics Transistor (BJT) - Discrete TIP2955 TO 247 3 No. of channels 1 PNP
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 14.93€ 12.63*
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























