• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief plate 734-429 WAGO Content: 50 pc(s)

Packaging type
Piece
Manufacturer part #
734-429
Factory colour
Light grey
Content
50 pc(s)
Series
2140
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.60 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief plate

  • 734-429
  • Industrial packaging, pack of 50

Technical specifications

  • ZUGENTLASTUNGSPLATTE 75MM LICHTGRAU
Packaging type

Piece

Manufacturer part #

734-429

Factory colour

Light grey

Content

50 pc(s)

Series

2140

Type

734-429

Width

75 mm

Industrial packaging

Yes

Connector colour

Orange

Series

734

Documents & Downloads

Datasheet

Datasheet 544081 Strain relief plate 734-429 WAGO Content: 50 pc(s)

User & Safety Instructions

User & Safety Instructions 544081 Strain relief plate 734-429 WAGO Content: 50 pc(s)

Description

75 mm wide, orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)