• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ008127A0000 PBRB0004 mounting bracket for base plate without base, 4 pieces Mounting bracket Steel 1

Product type
Mounting bracket
Dim
(W x H x D) 100 x 100 x 100 mm
Content
1 pc(s)
Material
Steel
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Other
  • Material: Steel
  • Height: 100
  • Width 100
  • Design: Other
  • Depth: 100
  • Suitable for outdoor installation: No.
  • Suitable for housing width 100
  • Suitable for housing depth: 100
  • Suitable for ventilation: No.
  • Suitable for cable routing: No.
  • Max. Load capacity: -
Product type

Mounting bracket

Dim

(W x H x D) 100 x 100 x 100 mm

Content

1 pc(s)

Material

Steel

Width

100 mm

Height

100 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324219 Striebel & John 1STQ008127A0000 PBRB0004 mounting bracket for base plate without base, 4 pieces Mounting bracket Steel 1

User & Safety Instructions

User & Safety Instructions 2324219 Striebel & John 1STQ008127A0000 PBRB0004 mounting bracket for base plate without base, 4 pieces Mounting bracket Steel 1

Description

PBRB0004 mounting bracket for base plate without base, 4 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?