• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX030871R9999 UZ5 cable entry slide for UK500 Cable inserter Plastic 1 pc(s)

Product type
Cable inserter
Dim
(W x H x D) 280 x 90 x 50 mm
Content
1 pc(s)
Material
Plastic
Width
280 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 90
  • Width 280
  • Accessory type: Other
  • Depth: 50
Product type

Cable inserter

Dim

(W x H x D) 280 x 90 x 50 mm

Content

1 pc(s)

Material

Plastic

Width

280 mm

Height

90 mm

Depth

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329122 Striebel & John 2CPX030871R9999 UZ5 cable entry slide for UK500 Cable inserter Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329122 Striebel & John 2CPX030871R9999 UZ5 cable entry slide for UK500 Cable inserter Plastic 1 pc(s)

Description

Removable cable entry slide for the cable entry at the wall box, suitable for series UK500, can be used above and below, 1 to 4-row

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?