• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010512R9999 TZ617P10 sealing plug packing unit 10St. closing plug 1 pc(s)

Product type
closing plug
Dim
(W x H x D) 15 x 10 x 15 mm
Content
1 pc(s)
Width
15 mm
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 10
  • Width: 15
  • Accessory type: Other
  • Depth: 15
Product type

closing plug

Dim

(W x H x D) 15 x 10 x 15 mm

Content

1 pc(s)

Width

15 mm

Height

10 mm

Depth

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326345 Striebel & John 2CPX010512R9999 TZ617P10 sealing plug packing unit 10St. closing plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326345 Striebel & John 2CPX010512R9999 TZ617P10 sealing plug packing unit 10St. closing plug 1 pc(s)

Description

Closure/connection plugs suitable for Twinline wall and standing cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?