• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ009182A0000 PSCP0024 screws for side walls, 24 pieces Screw 1 pc(s)

Product type
Screw
Content
1 pc(s)
Length
100 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material quality: Other
  • Surface: Other
  • Material: Other
  • Length 100
  • Thread size (imperial): Other
  • Metric thread size: -
  • Thread type: Other
  • Threads per inch: -
  • Head shape: Other
  • With nut: No.
  • Screw system: Other
Product type

Screw

Content

1 pc(s)

Length

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323314 Striebel & John 1STQ009182A0000 PSCP0024 screws for side walls, 24 pieces Screw 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323314 Striebel & John 1STQ009182A0000 PSCP0024 screws for side walls, 24 pieces Screw 1 pc(s)

Description

PSCP0024 screws for side walls, 24 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?