• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038400R9999

Product type
Control cable
Number of pins
7
Dim
(Ø x L) 1.5 mm x 460 mm
Content
1 pc(s)
Length
460 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 7
  • Length: 460
  • Nominal cross-section 1.5
Product type

Control cable

Number of pins

7

Dim

(Ø x L) 1.5 mm x 460 mm

Content

1 pc(s)

Length

460 mm

(Ø)

1.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330075 Striebel & John 2CPX038400R9999

Description

Control cable 7-pin

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?