• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX031434R9999 UZ91P4 hollow wall set for UK600 Hollow wall set Multicolour 1 pc(s)

Product type
Hollow wall set
Factory colour
Multicolour
Dim
(W x H x D) 120 x 80 x 30 mm
Content
1 pc(s)
Width
120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 80
  • Width 120
  • Accessory type: Other
  • Depth: 30
Product type

Hollow wall set

Factory colour

Multicolour

Dim

(W x H x D) 120 x 80 x 30 mm

Content

1 pc(s)

Width

120 mm

Height

80 mm

Depth

30 mm

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324694 Striebel & John 2CPX031434R9999 UZ91P4 hollow wall set for UK600 Hollow wall set Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324694 Striebel & John 2CPX031434R9999 UZ91P4 hollow wall set for UK600 Hollow wall set Multicolour 1 pc(s)

Description

Kit for hollow wall mounting UZ91P4, all circuit distributors of the series UK600 are suitable and prepared for hollow wall mounting. Only the hollow wall set UZ91P4 is required for this. No special hollow wall distributor is required. Retrofitting is as amazingly simple as mounting the hollow wall itself It is not screwed, nothing can slip. The fixing is as simple as with cable ties. For all cases, the hollow wall set can also be loosened again. Only at the end of the work is the pull-tab unscrewed.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?