• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010972R9999 TZ650 LED cabinet light magnetic mounting Enclosure light 1 pc(s)

Product type
Enclosure light
Content
1 pc(s)
Length
350 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage type AC/DC
  • Electrical connection type: Clamp/screw fastening
  • 482.6 mm (19 inch) mounting: No.
  • Protection class (IP): IP20
  • Material: Other
  • Mounting type: Magnetic
  • Length 350
  • Lamp: LED replaceable
  • With on/off switch: Yes
  • Protection type (NEMA): -
  • Lamp power 6
  • Rated voltage 24;;240
  • With light sensor: Yes
  • With socket: No.
Product type

Enclosure light

Content

1 pc(s)

Length

350 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325095 Striebel & John 2CPX010972R9999 TZ650 LED cabinet light magnetic mounting Enclosure light 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325095 Striebel & John 2CPX010972R9999 TZ650 LED cabinet light magnetic mounting Enclosure light 1 pc(s)

Description

The LED control cabinet lamp can be used universally due to the large input voltage range. Due to the magnetic fixing, the assembly is done without tools before the contact protection of the Twinline N housing. The lamp has plug connections and is delivered with already mounted cable. Motion detector and multi-function button offer a simple operation. The integrated optics ensure optimum cabinet illumination.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?