• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038600R9999 VS571 Kit APZ Room 150mm Installation set Multicolour 1 pc(s)

Product type
Installation set
Factory colour
Multicolour
Dim
(W x H x D) 250 x 15 x 160 mm
Content
1 pc(s)
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 15
  • Width 250
  • Accessory type: Other
  • Depth: 160
Product type

Installation set

Factory colour

Multicolour

Dim

(W x H x D) 250 x 15 x 160 mm

Content

1 pc(s)

Width

250 mm

Height

15 mm

Depth

160 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2326779 Striebel & John 2CPX038600R9999 VS571 Kit APZ Room 150mm Installation set Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326779 Striebel & John 2CPX038600R9999 VS571 Kit APZ Room 150mm Installation set Multicolour 1 pc(s)

Description

Equipment kit for retrofitting a zRFZ space in the distribution panel or for extending the APZ space by 150mm, height:150mm Width:250mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?