• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038789R9999 VS461 kit PKEnBW Installation set 3-pin 1 pc(s)

Product type
Installation set
Number of pins
3
Dim
(Ø x L) 1.5 mm x 850 mm
Content
1 pc(s)
Length
850 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • Length: 850
  • Nominal cross-section 1.5
Product type

Installation set

Number of pins

3

Dim

(Ø x L) 1.5 mm x 850 mm

Content

1 pc(s)

Length

850 mm

(Ø)

1.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329418 Striebel & John 2CPX038789R9999 VS461 kit PKEnBW Installation set 3-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329418 Striebel & John 2CPX038789R9999 VS461 kit PKEnBW Installation set 3-pin 1 pc(s)

Description

Equipment set test terminal NetzeBW incl. Secondary wiring

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?