• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038785R9999 VS423 Kit U+I-PathKEVAG Installation set 4-pin 1 pc(s)

Product type
Installation set
Number of pins
4
Dim
(Ø x L) 4 mm x 715 mm
Content
1 pc(s)
Length
715 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • Length: 715
  • Nominal cross-section: 4
Product type

Installation set

Number of pins

4

Dim

(Ø x L) 4 mm x 715 mm

Content

1 pc(s)

Length

715 mm

(Ø)

4 mm

Documents & Downloads

Datasheet

Datasheet 2329269 Striebel & John 2CPX038785R9999 VS423 Kit U+I-PathKEVAG Installation set 4-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329269 Striebel & John 2CPX038785R9999 VS423 Kit U+I-PathKEVAG Installation set 4-pin 1 pc(s)

Description

Equipment set for voltage and current path area KEVAG Koblenz.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?