• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038877R9999 VS77 Gear set Spg-vers. 3x LS B6 Installation set 3-pin 1 pc(s)

Product type
Installation set
Number of pins
3
Dim
(Ø x L) 4 mm x 450 mm
Content
1 pc(s)
Length
450 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • Length 450
  • Nominal cross-section: 4
Product type

Installation set

Number of pins

3

Dim

(Ø x L) 4 mm x 450 mm

Content

1 pc(s)

Length

450 mm

(Ø)

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2325812 Striebel & John 2CPX038877R9999 VS77 Gear set Spg-vers. 3x LS B6 Installation set 3-pin 1 pc(s)

Description

Equipment kit for power supply, with 3x B6 LS switch, in the line-side connection room with DIN rail, e.g. for SG.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?