• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038787R9999 VS427 attachment set voltage path Installation set 3-pin 1 pc(s)

Product type
Installation set
Number of pins
3
Dim
(Ø x L) 4 mm x 1620 mm
Content
1 pc(s)
Length
1620 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • Length: 1620
  • Nominal cross-section: 4
Product type

Installation set

Number of pins

3

Dim

(Ø x L) 4 mm x 1620 mm

Content

1 pc(s)

Length

1620 mm

(Ø)

4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324842 Striebel & John 2CPX038787R9999 VS427 attachment set voltage path Installation set 3-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324842 Striebel & John 2CPX038787R9999 VS427 attachment set voltage path Installation set 3-pin 1 pc(s)

Description

Attachment set for voltage path for mounting in a converter field.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?