• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039266R9999 VS679 equipment set BKE-I 16qmm long Installation set 1-pin 1 pc(s)

Product type
Installation set
Number of pins
1
Dim
(Ø x L) 16 mm x 2200 mm
Content
1 pc(s)
Length
2200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 1
  • Length 2200
  • Nominal cross-section: 16
Product type

Installation set

Number of pins

1

Dim

(Ø x L) 16 mm x 2200 mm

Content

1 pc(s)

Length

2200 mm

(Ø)

16 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323464 Striebel & John 2CPX039266R9999 VS679 equipment set BKE-I 16qmm long Installation set 1-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323464 Striebel & John 2CPX039266R9999 VS679 equipment set BKE-I 16qmm long Installation set 1-pin 1 pc(s)

Description

Equipment set BKE-I with long supply and outgoing lines, for electronic household counters (eHZ), with access lines 16 mm² L1, L2, L3 and N, length 1000 mm, with outgoing lines 16 mm² L1, L2 and L3, length 1000 mm and PE lines.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?