• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038748R9999 VS71 Gear set Spg-vers. DII Installation set 1-pin 1 pc(s)

Product type
Installation set
Number of pins
1
Dim
(Ø x L) 4 mm x 160 mm
Content
1 pc(s)
Length
160 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 1
  • Length 160
  • Nominal cross-section: 4
Product type

Installation set

Number of pins

1

Dim

(Ø x L) 4 mm x 160 mm

Content

1 pc(s)

Length

160 mm

(Ø)

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2329268 Striebel & John 2CPX038748R9999 VS71 Gear set Spg-vers. DII Installation set 1-pin 1 pc(s)

Description

Equipment set for the power supply, with DII fuse base, in the line-side connection room with busbars, e.g. for SG.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?