• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX038692R9999 VS419SB set of accessories, test lead, WEMAG Installation set 2-pin 1 pc(s)

Product type
Installation set
Number of pins
2
Dim
(Ø x L) 1.5 mm x 700 mm
Content
1 pc(s)
Length
700 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 2
  • Length: 700
  • Nominal cross-section 1.5
Product type

Installation set

Number of pins

2

Dim

(Ø x L) 1.5 mm x 700 mm

Content

1 pc(s)

Length

700 mm

(Ø)

1.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329578 Striebel & John 2CPX038692R9999 VS419SB set of accessories, test lead, WEMAG Installation set 2-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329578 Striebel & John 2CPX038692R9999 VS419SB set of accessories, test lead, WEMAG Installation set 2-pin 1 pc(s)

Description

Equipment kit, test terminal with 22 clamping points according to TAB 1.02, required e.g. for the areas WEMAG and STW. Pinneberg, suitable for cabinet KS404SB-KS406SB.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?