• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John UZD621 Fasteners 14 x 469 x 352 Felt Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Fasteners
Material
Felt
Width
469 mm
Height
352 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fasteners

Material

Felt

Factory colour

Grey

Length

14 mm

Width

469 mm

Height

352 mm

Content

1 pc(s)

Type

UZD621

Dim

(L x W x H) 14 x 469 x 352 mm

Manufacturer part #

2CPX031763R9999

Other

469 mm

Other

352 mm

14 mm

Other

IP30

Other

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3112427 Striebel & John UZD621 Fasteners 14 x 469 x 352 Felt Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112427 Striebel & John UZD621 Fasteners 14 x 469 x 352 Felt Grey 1 pc(s) Piece

Description

Design insert for the UK600 series, suitable for the design clip-on frame BL620D, as a pinboard design, gray felt cover on hard foam with rear plate

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.