• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John UZD631 Fasteners 14 x 469 x 594 Foam Grey 1 pc(s)

Product type
Fasteners
Material
Foam
Width
469 mm
Height
594 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Material

Foam

Factory colour

Grey

Length

14 mm

Width

469 mm

Height

594 mm

Content

1 pc(s)

Type

UZD631

Dim

(L x W x H) 14 x 469 x 594 mm

Manufacturer part #

2CPX031769R9999

Other

469 mm

Other

594 mm

14 mm

Other

IP30

Other

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3112433 Striebel & John UZD631 Fasteners 14 x 469 x 594 Foam Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112433 Striebel & John UZD631 Fasteners 14 x 469 x 594 Foam Grey 1 pc(s)

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.