• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John UZD624 Fasteners 12 x 469 x 352 1 pc(s) Piece

Packaging type
Piece
Product type
Fasteners
Width
469 mm
Height
352 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fasteners

Length

12 mm

Width

469 mm

Height

352 mm

Content

1 pc(s)

Type

UZD624

Dim

(L x W x H) 12 x 469 x 352 mm

Manufacturer part #

2CPX031766R9999

Other

469 mm

Other

352 mm

12 mm

Other

IP30

Other

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3112430 Striebel & John UZD624 Fasteners 12 x 469 x 352 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112430 Striebel & John UZD624 Fasteners 12 x 469 x 352 1 pc(s) Piece

Description

Design insert for the UK600 series, suitable for the design clip-on frame BL620D, LED panel 9.6W 12VDC color temperature 4200K, prepared for connection to a DIN rail power supply. With back light film.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.