• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John UZD630 Fasteners 6 x 469 x 594 Glass 1 pc(s) Piece

Packaging type
Piece
Product type
Fasteners
Material
Glass
Width
469 mm
Height
594 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fasteners

Features

with window

Material

Glass

Length

6 mm

Width

469 mm

Height

594 mm

Content

1 pc(s)

Type

UZD630

Dim

(L x W x H) 6 x 469 x 594 mm

Manufacturer part #

2CPX031768R9999

Other

469 mm

Other

594 mm

6 mm

Other

IP30

Other

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112432 Striebel & John UZD630 Fasteners 6 x 469 x 594 Glass 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112432 Striebel & John UZD630 Fasteners 6 x 469 x 594 Glass 1 pc(s) Piece

Description

Design insert for the UK600 series, suitable for the design clip-on frame BL630D, as picture frame, with rear plate and glass plate

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.