• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John UZD652 Fasteners 6 x 469 x 844 Glass 1 pc(s) Piece

Packaging type
Piece
Product type
Fasteners
Material
Glass
Width
469 mm
Height
844 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fasteners

Material

Glass

Length

6 mm

Width

469 mm

Height

844 mm

Content

1 pc(s)

Type

UZD652

Dim

(L x W x H) 6 x 469 x 844 mm

Manufacturer part #

2CPX031782R9999

Other

469 mm

Other

844 mm

6 mm

Other

IP30

Other

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112446 Striebel & John UZD652 Fasteners 6 x 469 x 844 Glass 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112446 Striebel & John UZD652 Fasteners 6 x 469 x 844 Glass 1 pc(s) Piece

Description

Design insert for the UK600 series, suitable for the BL650D design clip, as mirror, with crystal mirror insert and rear panel

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.