• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP062W-S Desktop case 140 x 110 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Desktop case
Material
Acrylonitrile butadiene styrene
Width
110 mm
Height
35 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Desktop case

Features

with base

detachable front panel

screw fixing

with snap lid

Material

Acrylonitrile butadiene styrene

Length

140 mm

Width

110 mm

Height

35 mm

Content

1 pc(s)

Dim

(L x W x H) 140 x 110 x 35 mm

Type

PP062W-S

Fitting type (details)

Snap-on mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453817 Supertronic PP062W-S Desktop case 140 x 110 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3453817 Supertronic PP062W-S Desktop case 140 x 110 x 35 Acrylonitrile butadiene styrene 1 pc(s) Piece

Description

Table housing made of ABS in black, white or gray
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval 

This text is machine translated.

What kind of Universal Enclosures are you looking for?