• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SureFeed Food dispenser cover Pet screen mat 1 pc(s) Pink 1 pc(s) MATPK

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mat for food dispenser

  • Safe and skid-proof key surface
  • Protects the feeders before Verschmutzng

Technical specifications

Product type

Food dispenser cover

Capacity

1 pc(s)

Factory colour

Pink

Material

Rubber

Width

247 mm

Height

8 mm

Length

198 mm

Weight

106 g

Suitable for

Inside/outside

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464536 SureFeed Food dispenser cover Pet screen mat 1 pc(s) Pink 1 pc(s) MATPK

Description

Give your feeders an individual touch and personalize it with colorful mats. The Mat protects the feeders against pollution caused by food and dirty paw. For this purpose, the animal is a safe and skid-proof key surface.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.59€ 219.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)