User & Safety Instructions 2372163 Surefire Gaming Silent Flight RGB-320 Gaming mouse pad Backlit Black
Description
LIGHTING, PRECISION AND CONTROL The multi-color lighting can be controlled without installing a software – simply select one of the 14 modes and start with your gaming action! The Silent Flight mouse pad can even remember the set brightness and the selected mode of RGB lighting for the next time.
OPTIMIZED FOR YOUR MOUSE The Silent-Flight gaming mouse pad offers ultimate precision and impressive control in the game. It is optimized for all sensitivity settings for mice with optical sensors as well as laser sensors.
BOMBENFESTER SUPPORT The micro-textured surface creates the perfect balance of control and speed, while its non-slip, rubberized bottom ensures a secure grip even during the most intense and action-packed gaming sessions.
PERFECT SIZE Choose the appropriate size for your game style. Size L is ideal for gamers who like to place their keyboard on the mouse pad for an even more intensive gaming setup.
This text is machine translated.
Features
Optimized for all sensitivity settings
Non-slip, rubberized bottom for better grip.
Plug & Play – no driver required
Water-repellent
Memory function when switching off
Scope of delivery
Surefire Silent Flight RGB-320 Gaming-Mouse pad
1.8 m long, removable USB charging cable
Quick start guide
System requirements
Suitable for mice with optical sensors and laser sensors.
USB 3.2 Gen 1 or USB 2.0
Game consoles with USB connection
Description
LIGHTING, PRECISION AND CONTROL The multi-color lighting can be controlled without installing a software – simply select one of the 14 modes and start with your gaming action! The Silent Flight mouse pad can even remember the set brightness and the selected mode of RGB lighting for the next time.
OPTIMIZED FOR YOUR MOUSE The Silent-Flight gaming mouse pad offers ultimate precision and impressive control in the game. It is optimized for all sensitivity settings for mice with optical sensors as well as laser sensors.
BOMBENFESTER SUPPORT The micro-textured surface creates the perfect balance of control and speed, while its non-slip, rubberized bottom ensures a secure grip even during the most intense and action-packed gaming sessions.
PERFECT SIZE Choose the appropriate size for your game style. Size L is ideal for gamers who like to place their keyboard on the mouse pad for an even more intensive gaming setup.
This text is machine translated.
Features
Optimized for all sensitivity settings
Non-slip, rubberized bottom for better grip.
Plug & Play – no driver required
Water-repellent
Memory function when switching off
Scope of delivery
Surefire Silent Flight RGB-320 Gaming-Mouse pad
1.8 m long, removable USB charging cable
Quick start guide
System requirements
Suitable for mice with optical sensors and laser sensors.