• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl M50 AirSpace Vacuum cleaner bag 4 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® M 50 vacuum cleaner bags Miele

  • Contains 4x bag and 1x filter
  • Suitable for
  • 'Pro Nature' symbol with text 'Recycled material 55% total, renewable raw materials' on a green background.
  • A circle contains several overlapping arrows pointing upwards. This symbolises growth or progress in a staged process.
  • Blue and red logo with the inscription 'MicroPor® Plus Anti-Allergen Filter'. Central mesh motif with black particles.
  • Logo with text 'Made in Germany' surrounded by three semi-circular lines in the colours Black, Red and Gold.
  • A hand is sealing a yellow dirt storage container with an upward-pointing arrow. The text 'Dirtlock' is displayed on it.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827559 Swirl M50 AirSpace Vacuum cleaner bag 4 pc(s)

Description

swirl® M 50 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for Miele Vacuum cleaner - Resource-saving: Use of renewable raw materials & 55% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, milbenkot and bacteria- practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now shown.Miele Compact C2, Compact C2 EcolineMiele Complete C1 Tango, C1 Tango EcolineMiele FJMMele S 4 EcolineMiele S 251i, S 381 Tango PlusMiele S 771 TangoMiele S 4210, S 4Miele S 6240, S 6

This text is machine translated.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • Miele Compact C2, Compact C2 EcolineMiele Complete C1 Tango, C1 Tango EcolineMiele FJMMiele S EcolineMiele S 251i, S 381 Tango PlusMiele S 771 TangoMiele S 4210, S 4Miele S 6240, S 6

What kind of Vacuum Cleaner Bags are you looking for?