• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl PH84 AirSpace Vacuum cleaner bag 4 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® PH 84 vacuum cleaner bags for Philips, Karstadt and Nilfisk

  • Contains 4x bag and 1x filter
  • Suitable for
  • 'Graphic of stacked layers in blue and green tones with a rising white arrow pointing upwards.'
  • Round sticker with the text 'Pro Nature', 'Recycled Material', '50% total', 'Renewable Raw Materials' in green tones.
  • Yellow closure system with an arrow pointing downwards, surrounded by the inscription 'Dirtlock'. Indicates a dust-sealing function.
  • The image displays a logo with the inscription 'MADE IN GERMANY' next to stylised, curved lines in the colours black, red, and gold.
  • Round logo with text 'MicroPor Plus Anti-Allergen Filter'. Displays a mesh with black particles on a blue background.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827603 Swirl PH84 AirSpace Vacuum cleaner bag 4 pc(s)

Description

swirl® PH 84 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for Philips and Nilfisk Vacuum cleaner - Resource-friendly: Use of renewable raw materials & 50% recycled material - MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, dust mite excrement and bacteria - practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now shown.Philips HR 6938, HR 6939, HR 6983Philips HR 6300… 6320Philips HR 6340… 6800Philips TC 400Philips TCX 400Philips Vitall V 373Karstadt genial BS 8811Karstadt genial BS 8822Nilfisk New LineNilfisk 7400-8214

This text is machine translated.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • PHILIPS HR 6938, HR 6939, HR 6983Philips HR 6300… 6320Philips HR 6340… 6800Philips TC 400Philips TCXPhilips Vitall V 373Karstadt genial BS 8811Karstadt genial BS 8822Nilfisk New LineNilfisk 7400-8214

What kind of Vacuum Cleaner Bags are you looking for?