• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl A06 Airspace Vacuum cleaner bag 4 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® A 06 vacuum cleaner bags for AEG, Electrolux, Progress and Volta

  • Contains 4x bag and 1x filter
  • Suitable for
  • A hand is holding a yellow dust barrier that is being inserted into a vacuum cleaner. A blue arrow points upwards, indicating the installation direction.
  • 'PRO NATURE' seal with the inscription 'Recycling material 55% total, renewable raw materials' in green circles.
  • A stack of paper in various shades of blue with a white arrowhead pointing upwards, situated within a blue circle.
  • Black, red and gold circles surround the text 'MADE IN GERMANY', highlighting the quality and origin of German products.
  • A circular logo with the text 'MicroPor® Plus Anti-Allergen Filter'. In the background, there is a mesh with black particles.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827962 Swirl A06 Airspace Vacuum cleaner bag 4 pc(s)

Description

swirl® A 06 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for AEG, Electrolux, Progress and Volta Vacuum cleaner - Resource-saving: Use of renewable raw materials & 55% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, mites and bacteria- practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORD Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can besuchen2 now select the brand and model of your vacuum cleaner first. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now shown.AEG smart - series 100 to 199AEG vampyrinoElectrolux Mega BossElectrolux U 2100 to 2170Electrolux XIOElectrolux The BossElectrolux Z 1010 to 1037Electrolux E51Progress Diamond SerieProgress Onyx SeriVolta U 1000 to 1009 MicroVolta U 1010 to 1037 RolfyVolta V34

This text is machine translated.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • AEG Smart - Series 100 to 199AEG vampyrinoElectrolux bossElectrolux U 2100 to 2170Electrolux XElectrolux bossElectrolux Z 1010 to 1037Electrolux E51Progress Diamond SeriesProgress Onyx SeriesVolta U 1000 to 1009 MicroVolta U 1010 to 1037 RolfyVolta V34

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)