• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swissinno LED-Venti 15W 1 265 001 UV fly trap UV light 15 W White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV insect catcher with LED fan 15 W.

  • Integrated fan
  • Effective range 80 m²
  • Long life thanks to LEDs

Technical specifications

Product type

UV fly trap

Use

Gnat

Fly

Working principle

UV light

Operating range

80 m²

15 W

Power supply

220 - 240 V

Power supply (LOV)

mains-powered

Factory colour

White

Height

250 mm

Depth

125 mm

Weight

1.326 kg

Content

1 pc(s)

Height-adjustable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250394 Swissinno LED-Venti 15W 1 265 001 UV fly trap UV light 15 W White 1 pc(s)

Description

The ultraviolet light attracts flying insects (flies, mosquitoes), which are attracted by a strong fan and collected in a container or network. The collected insects can be emptied hygienically from the container.

This text is machine translated.

Scope of delivery

  • Insect catcher
  • Suspension for wall mounting
  • User manual.

Hints

Can only be used in enclosed spaces.UV units should not be used outdoors as non-selective insect catchers (devices with UV light as an attractant) trap not only pests but also beneficial insects.The special lamps contained are only used to attract insects in connection with the mentioned insect traps and are neither suitable for indoor lighting in the household nor intended for use in other applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)