• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swissinno Natural-Control netting 5x2m Bird netting Working principle Deterrent 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 0.45)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bird protection net

  • Simple and environmentally friendly protection
  • Creates natural escape behavior when moving
  • Easy to use
  • Robust and UV-resistant

Technical specifications

  • Squares 10 x 10 mm
Product type

Bird netting

Suitable for

Outside

Use

Bird

Working principle

Deterrent

Detection angle

360°

Length

5 m

Width

2 m

Dim

(L x W) 5 m x 2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102910 Swissinno Natural-Control netting 5x2m Bird netting Working principle Deterrent 1 pc(s)

Description

Simple and effective!
The special bird protection net is a simple and efficient way to keep birds away. The network is simply laid and connected via the object to be protected. For example, fruit trees, vegetable beds, fish pools, etc. can be protected. Furthermore, the net is ideal for keeping birds away from danger spots such as open industrial basins, fresh concrete surfaces etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)